Manufacturer Part #
B32922C3334M289
B32922 Series 630 V 0.33 uF ±20% Through Hole Radial Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:730 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B32922C3334M289 - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 0.33µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 305VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±20% |
| Operating Temp Range: | 110°C |
| Insulation Resistance: | 100000MΩ |
| Dissipation Factor: | 1% |
| Height - Max: | 14mm |
| Dimension: | L 18mm x W 8mm x H 14mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
730
$0.225
1,460
$0.22
3,650
$0.215
7,300+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
730 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole