text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233620473

MKP336 Series 17.5 x 11 x 5 mm 630 V 0.047 uF ±20% Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233620473 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.047µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +110°C
Height - Max: 11mm
Dimension: L  17.5mm x W  5mm x H  11mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$590.00
USD
Quantity
Unit Price
1,000
$0.59
2,000
$0.585
3,000+
$0.575
Product Variant Information section