Manufacturer Part #
BFC233814224
X1 MKP 0,22 F 20% 440 VAC PITCH 22,5MM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC233814224 - Technical Attributes
Attributes Table
| Capacitance: | 0.22µF |
| Rated Voltage (VAC): | 440VAC |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±20% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$1.93
400
$1.91
600
$1.90
800
$1.89
1,000+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole