text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233820153

MKP3382X2 Series 630 V 0.015 uF ±20% LS=7.5 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233820153 - Technical Attributes
Attributes Table
Capacitance: 0.015µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,357.50
USD
Quantity
Unit Price
1,500+
$0.905
Product Variant Information section