text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233860103

Y2 MKP 0,01 F 20% 300 VAC PITCH 15MM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Vishay BFC233860103 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 10000pF
Rated Voltage: 1kV
Rated Voltage (VAC): 300VAC
Tolerance (%): ±20%
Dimension: L  17.5mm x W  5mm x H  11mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
30,095
USA:
30,095
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.22
USD
Quantity
Unit Price
1
$0.215
125
$0.21
400
$0.205
1,250
$0.199
4,000+
$0.19
Product Variant Information section