Manufacturer Part #
BFC233922334
MKP339 Series 17.5 x 15x8.5 mm 630 V 0.33 uF Radial Metallized PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC233922334 - Technical Attributes
Attributes Table
| Capacitance: | 0.33µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 310VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -25°C to +35°C |
| Height - Max: | 15mm |
| Dimension: | L 17.5mm x W 8.5mm x H 15mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
750
$0.58
1,500
$0.575
2,250
$0.57
3,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
750 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole