text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC238330334

MMKP 330NF 5% 1000VDC PITCH 27,5MM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC238330334 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.33µF
Rated Voltage: 1000V
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
600
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$762.00
USD
Quantity
Unit Price
100
$7.62
200+
$7.54
Product Variant Information section