text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC238330394

MMKP383 Series 1000 V 0.39 uF ±5 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC238330394 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.39µF
Rated Voltage: 1000V
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$849.00
USD
Quantity
Unit Price
1
$8.78
5
$8.66
20
$8.56
50
$8.49
125+
$8.36
Product Variant Information section