text.skipToContent text.skipToNavigation

Manufacturer Part #

C212E224K4AA41E

C21 Series 250 V 0.22 uF ±10% LS=10mm Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge C212E224K4AA41E - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.22µF
Rated Voltage: 250V
Lead Spacing: 10mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
Total
$672.00
USD
Quantity
Unit Price
500
$0.0711
1,500
$0.069
2,000
$0.0684
5,000
$0.0667
7,500
$0.065
10,000
$0.0672
20,000+
$0.065
Product Variant Information section