Manufacturer Part #
C233A102K4SC000
C23 SERIES 1000 V 0.001 UF TOL=10% 13X9X4MM REMETALLIZED POLYESTER FILM CAP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE C233A102K4SC000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE C233A102K4SC000 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 1nF |
| Rated Voltage: | 1000V |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +105°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
2500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole