Manufacturer Part #
C42Q2155KBWC000
C42 Series 305v 1.5uF 10% 32x22x13 mm LS=27.5mm X2 Suppression Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE C42Q2155KBWC000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE C42Q2155KBWC000 - Technical Attributes
Attributes Table
| Capacitance: | 1.5µF |
| Rated Voltage: | 305V |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +110°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.655
400
$0.645
600
$0.64
800
$0.635
1,000
$0.62
3,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole