text.skipToContent text.skipToNavigation

Manufacturer Part #

CB037D0223KBA

CB Series 50 V 0.022 uF ±10 % SMT Metallized Polyethylene Naphtalate Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CB037D0223KBA - Technical Attributes
Attributes Table
Style: Metallized Polyethylene Naphthalate
Capacitance: 0.022µF
Rated Voltage: 50V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
4800
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,096.00
USD
Quantity
Unit Price
1,200
$0.66
2,400+
$0.645
Product Variant Information section