Manufacturer Part #
ECH-U1C473GX5
ECHU(X) Series 16 V 0.047 uF ±2 % Stacked Metallized PPS Film Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2047 | ||||||||||
Product Specification Section
Panasonic Industry ECH-U1C473GX5 - Product Specification
Panasonic Industry ECH-U1C473GX5 - Technical Attributes
Attributes Table
| Style: | Metallized Polyphenylene Sulfide |
| Capacitance: | 0.047µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 3000MΩ |
| Dissipation Factor: | 0.6% |
| Height - Max: | 1.5mm |
| Dimension: | L 3.2mm x W 1.6mm x H 1.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,179
USA:
1,179
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.60
15
$0.51
50
$0.465
250
$0.41
1,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount