Manufacturer Part #
ECQ-E2475KB
ECQE Series 250 V 4.7 uF ±10 % LS=22.5 mm Metallized Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2304 | ||||||||||
Product Specification Section
Panasonic Industry ECQ-E2475KB - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 4.7µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
25
$1.01
75
$0.98
150
$0.965
400
$0.94
1,000+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole