Manufacturer Part #
ECQ-E2683KF
ECQE Series 0.068 uF 250 V 10.3 x 4.5 mm LS=7.5 mm Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E2683KF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.068µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 7.5mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.0891
3,000
$0.0866
4,000
$0.086
10,000
$0.084
15,000+
$0.082
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole