text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4104KFA

ECQ Series 400 V 0.1 uF ±10% LS=10 mm Radial Metalized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Panasonic Industry ECQ-E4104KFA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 400V
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
13,000
USA:
13,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
1,000
$0.155
2,000
$0.153
3,000
$0.152
5,000
$0.15
10,000+
$0.147
Product Variant Information section