Manufacturer Part #
ECQ-E6564JF
ECQ E Series 630 V 0.56 uF ±5% LS=22.5 mm Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E6564JF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.56µF |
| Rated Voltage: | 630V |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 21.5mm |
| Dimension: | L 26mm x W 10mm x H 20mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
40
$0.51
125
$0.50
300
$0.49
750
$0.48
2,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole