
Manufacturer Part #
ECQ-UAAF104M
ECQ-UA Series 0.1 uF 275 VAC ±20 % LS=15 mm X2 Metallized PP Film Capacitor
Panasonic ECQ-UAAF104M - Product Specification
Shipping Information:
ECCN:
PCN Information:
We are changing the packaging (outer carton) label for several Series of THT (Radial) Film Capacitors. The notable change is the reduction in the amount of ink printing on the outer carton in order to reduce the risk of non-compliance with RoHS. An adhesive label (named the C3 label) will still be affixed to the package as it has always been and includes part number, package quantity, serial number information, etc.
Due to land readjustments by the Chinese Authorities, PANASONIC has to move the PEDJM factory to the new Industrial area approximately 7km away from the current factory address. Panasonic will build a new building but proceed the operations with No change of Equipmet, workers or production method.New facility starts operation: Feb. 2021Current Facility Stop operation: Jun. 2022Completion of approval by: Aug.2021Transfer: Sep. 2021
Film Capacitor factory in China (PEDJM) relocation notice Along with the land readjustment by the Chinese authorities, we have to move the PEDJM factory to the new industrial area appr. 7km away from the current address. We will build a new building but proceed the operations with no change for equipment, workers and production method.
Part Status:
Panasonic ECQ-UAAF104M - Technical Attributes
Style: | Metallized Polypropylene |
Capacitance: | 0.1µF |
Rated Voltage (VAC): | 275VAC |
Lead Spacing: | 15mm |
Tolerance (%): | ±20% |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole