text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-F2W225JA

ECWF Series 450 V 2.2 uF ±5% LS=15 mm Radial Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-F2W225JA - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2.2µF
Rated Voltage: 450V
Lead Spacing: 15mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$82.00
USD
Quantity
Unit Price
25
$0.84
75
$0.82
200
$0.80
400
$0.785
1,250+
$0.75
Product Variant Information section