Manufacturer Part #
ECW-H12333JV
ECWH (V) Series 1250 V 0.033 uF ±5% Metallized PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECW-H12333JV - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.033µF |
| Rated Voltage: | 1.25kV |
| Lead Spacing: | 20mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 20mm |
| Dimension: | L 23mm x W 10mm x H 18.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
25
$0.85
75
$0.83
200
$0.81
400
$0.80
1,250+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole