text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-H16332JV

ECWH Series 1600V 0.0033 uF ±5% LS=15 mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-H16332JV - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0033µF
Rated Voltage: 1600V
Lead Spacing: 15mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
100
$0.245
750
$0.24
1,500
$0.235
4,000+
$0.225
Product Variant Information section