text.skipToContent text.skipToNavigation

Manufacturer Part #

F1778422M2FCB0

F1778 Series 310 V 0.22 uf LS=15 mm Suppression X2 Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F1778422M2FCB0 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
325
Multiple Of:
325
Total
$266.50
USD
Quantity
Unit Price
25
$0.86
75
$0.84
200
$0.82
400
$0.805
1,250+
$0.77
Product Variant Information section