Manufacturer Part #
FKP1O122205F00KSSD
FKP1 Series 1 kV 0.022 uF ±10% LS=22.5 mm Metallized PP Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA FKP1O122205F00KSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA FKP1O122205F00KSSD - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.022µF |
| Rated Voltage: | 1kV |
| Rated Voltage (VAC): | 600VAC |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±10% |
| Dimension: | L 26.5mm x W 8.5mm x H 18.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
500
$1.57
1,000+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Surface Mount