Manufacturer Part #
FKP1T001004B00MSSD
FKP Series Ø 18 x 5 mm 1600 V 100 pF ±20 % Polypropylene Radial Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2400 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA FKP1T001004B00MSSD - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 100pF |
| Rated Voltage: | 1600V |
| Rated Voltage (VAC): | 650VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -55°C to +100°C |
| Insulation Resistance: | 100000MΩ |
| Dissipation Factor: | 3.0E-4% |
| Height - Max: | 11mm |
| Dimension: | L 18mm x W 5mm x H 11mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,400+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
2400 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole