text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP1T004704B00JSSD

FKP1 Series 1600 V 470 pF ±5 % Radial Polypropylene Film Capacitor

Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 470pF
Rated Voltage: 1600V
Lead Spacing: 15mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
3,352
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.23
USD
Quantity
Web Price
1+
$0.23
Product Variant Information section