text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP2C023301L00HSSD

FKP2 Series 63 V 0.033 uF ±2.5 % Radial Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
WIMA FKP2C023301L00HSSD - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 0.033µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±2.5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.20
USD
Quantity
Unit Price
125
$0.197
300
$0.194
1,000
$0.19
2,000
$0.187
5,000+
$0.18
Product Variant Information section