text.skipToContent text.skipToNavigation

Manufacturer Part #

KP1836210135

KP1836 Series 1.6 kV 1000 pF ±10% LS=15mm Radial Prolypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Vishay KP1836210135 - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 1000pF
Rated Voltage: 1600V
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$435.00
USD
Quantity
Unit Price
30
$0.615
100
$0.60
250
$0.585
500
$0.58
1,500+
$0.55
Product Variant Information section