text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848C61050JK2

MKP , 10 UF , 5% , 500VDC, PITCH 27,5 , 2 PINS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay MKP1848C61050JK2 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 10µF
Rated Voltage: 500V
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
95
USA:
95
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.10
USD
Quantity
Unit Price
10
$1.91
30
$1.88
100
$1.85
200
$1.83
500+
$1.78
Product Variant Information section