text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1O121504B00KSSD

MKP10 Series 1000 V 0.015 uF ±10 % Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP1O121504B00KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.015µF
Rated Voltage: 1000V
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$804.00
USD
Quantity
Unit Price
1
$0.36
75
$0.355
250
$0.345
750
$0.335
2,500+
$0.32
Product Variant Information section