text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP2F031001F00KSSD

MKP2 Series 250 v 0.1 uf 10% LS=5mm 7.2x10x5mm Radial Metallized Polypropylene

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
WIMA MKP2F031001F00KSSD - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 100GΩ
Dimension: L  7.2mm x W  5mm x H  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,141
USA:
2,141
5,641
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.25
USD
Quantity
Unit Price
125
$0.186
300
$0.183
1,000
$0.179
2,000
$0.177
5,000+
$0.17
Product Variant Information section