
Manufacturer Part #
MKS2C041001F00JSSD
MKS2 Series 63 V 1 uF ±5% LS=5 mm Metallized PET Film Capacitor
| |||||||||||
Mfr. Name: | WIMA | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Surface Mount | ||||||||||
Date Code: | 1923 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
11/26/2018 Details and Download
Description of Change:In addition to the existing red resin sealing, the type WIMA MKS 2 is now also manufactured with yellow resin sealing. The used raw material, electrical, mechanical or production specifications remain unchanged. Only the yellow pigmentation of the resin sealing is added, the difference is exclusively optical.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 1µF |
Rated Voltage: | 63V |
Rated Voltage (VAC): | 40VAC |
Lead Spacing: | 5mm |
Tolerance (%): | ±5% |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
63
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Surface Mount