Manufacturer Part #
MKS4G021003C00KSSD
MKS4 Series 400 V 0.01 uF ±10 % Radial Metallized Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2203 | ||||||||||
Product Specification Section
WIMA MKS4G021003C00KSSD - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.01µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,526
USA:
1,526
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
150
$0.145
400
$0.142
1,250
$0.139
2,500
$0.137
7,500+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole