text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS4J031004C00KSSD

MKS4 Series 63 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
WIMA MKS4J031004C00KSSD - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 63V
Rated Voltage (VAC): 400VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,349
USA:
1,349
3,349
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1349
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.04
USD
Quantity
Unit Price
2,000
$0.215
8,000+
$0.21
Product Variant Information section