text.skipToContent text.skipToNavigation

Manufacturer Part #

SNFPU021505IB5JS00

SNFP Series 2000 V 0.015 uF ±5% LS=22.5 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA SNFPU021505IB5JS00 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.015µF
Rated Voltage: 2000V
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
561
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
561
Multiple Of:
561
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,877.93
USD
Quantity
Unit Price
1
$5.36
10
$5.30
30
$5.25
75
$5.21
200+
$5.13
Product Variant Information section