text.skipToContent text.skipToNavigation

Manufacturer Part #

SNFPU026807E4AJS00

SFKP Series 2 kV 0.068 uF ±5% LS=37.5 mm Metallized PP Film Capacitor

Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.068µF
Rated Voltage: 2kV
Tolerance (%): ±5%
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
154
Multiple Of:
154
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,039.50
USD
Quantity
Web Price
1+
$6.75
Product Variant Information section