Manufacturer Part #
SRMA250V474K-15
SRMA Series 250 V 0.47 uF ±10 % Radial Epoxy Coated Metallized Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE SRMA250V474K-15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE SRMA250V474K-15 - Technical Attributes
Attributes Table
| Style: | Metallized Film |
| Capacitance: | 0.47µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0794
300
$0.0776
1,250
$0.0749
3,000
$0.0732
12,500+
$0.069
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole