text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF400V223J-CL23BII

SSF Series 400 V 0.022 uF ±5 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE SSF400V223J-CL23BII - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.022µF
Rated Voltage: 400V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$636.00
USD
Quantity
Unit Price
1
$0.0693
400
$0.0673
1,250
$0.0654
4,000
$0.0636
12,500+
$0.06
Product Variant Information section