Manufacturer Part #
NOJB226M006RWJ
NOJ Series 1411 22 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX NOJB226M006RWJ - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Rated Voltage: | 6.3V |
| Case Size: | 1411 (3528 Metric) |
| Tolerance (%): | ±20% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.124
4,000
$0.122
8,000
$0.121
10,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount