text.skipToContent text.skipToNavigation

Manufacturer Part #

04023J4R7BBSTR

0402 4.7 pF 25 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor

Product Specification Section
KYOCERA AVX 04023J4R7BBSTR - Technical Attributes
Attributes Table
Capacitance: 4.7pF
Rated Voltage: 25V
Self Resonance Frequency: 3.5GHz
Tolerance (pF): ±0.1pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.00
USD
Quantity
Unit Price
5,000+
$0.19