Manufacturer Part #
04025U100JAT2A
0402 10 pF 50 V ±5 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 04025U100JAT2A - Technical Attributes
Attributes Table
| Capacitance: | 10pF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Dielectric Technology: | Ultra Low ESR |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
10,000
$0.017
20,000
$0.0168
30,000
$0.0166
50,000
$0.0164
100,000+
$0.016
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount