Manufacturer Part #
04025U6R8BAT2A
0402 6.8 pF 50 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
KYOCERA AVX 04025U6R8BAT2A - Technical Attributes
Attributes Table
| Capacitance: | 6.8pF |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.1pF |
| Dielectric Technology: | Ultra Low ESR |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Features & Applications
The 04025U6R8BAT2A is a 6.8 pF ±0.1 pF Tolerance Surface Mount Ultra Low ESR RF/Microwave Capacitor.
It is available in chip sizes of 0402, 0603, 0805, and 1210.
Product Specifications:
- Capacitance Values and Tolerances: Size 0402 - 0.2 pF to 22 pF @ 1 MHz
- Temperature Coefficient of Capacitance (TC): 0±30 ppm/°C (-55° to +125°C)
- Insulation Resistance (IR):
- 1012 Ω min. @ 25°C and rated WVDC
- 1011 Ω min. @ 125°C and rated WVDC
- Working Voltage (WVDC): 0402 - 50, 25 WVDC
- Dielectric Working Voltage (DWV): 250% of rated WVDC
Applications:
- RF
- Microwave
- High Frequency
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0234
20,000
$0.023
30,000
$0.0228
40,000
$0.0227
50,000+
$0.0222
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount