Manufacturer Part #
06031U330GAT2A
0603 33 pF 100 V ±2 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
KYOCERA AVX 06031U330GAT2A - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
In order to maximize manufacturing synergies within KYOCERA AVX and KYOCERA Electronic Components Group, which combined their MLCC manufacturing and development resources in 2021, we will have a new global MLCC part numbering system.Our goal is to make it the universally preferred ordering code for all KYOCERA AVX MLCC products while providing customers with adequate time to familiarize themselves with the new part number.
Part Status:
KYOCERA AVX 06031U330GAT2A - Technical Attributes
| Mounting Method: | Surface Mount |
Features & Applications
U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.
Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.
Product Specifications:
- Capacitance is 33 pF
- Supply Voltage is 100 V
- Ultra Low ESR Dielecric
- ±2pF % Capacitance Tolerance
- FAilure Rate code is not Applicable
- Plated Ni and Sn Termination
- Available in a 7" Reel
- Dielectric Working Voltage (DWV): 250% of rated WVDC
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount