Manufacturer Part #
08052U120GAT2A
0805 120 pF 200 V ±2 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
KYOCERA AVX 08052U120GAT2A - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.108
8,000
$0.107
12,000
$0.106
16,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount