text.skipToContent text.skipToNavigation

Manufacturer Part #

HV0820-2R7305-R

HV Series 3 F 2.7 V -10 ~ +30% Ø8 x 20mm LS=3.5 mm Radial Supercapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Eaton HV0820-2R7305-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3F
Rated Voltage: 2.7V
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.50
USD
Quantity
Unit Price
100
$0.705
300
$0.69
500
$0.68
1,500
$0.665
2,500+
$0.65
Product Variant Information section