Manufacturer Part #
MAL219691131E3
196 HVC ENYCAP 1.4 V 4 F 7 x 7 x 25 mm SMT Flat Aluminum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL219691131E3 - Technical Attributes
Attributes Table
| Capacitance: | 4F |
| Rated Voltage: | 1.4V |
| Dimension: | L 7mm x W 7mm x H 2.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$3.06
25
$3.03
75
$2.98
150
$2.95
400+
$2.88
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Surface Mount