SCCR12E105PRB in Bulk by KYOCERA AVX | Super Caps | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCR12E105PRB

SCC Series 3 V 1 F 8x12mm Ls=3.5mm +30-10% Radial EDLC SuperCapacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
KYOCERA AVX SCCR12E105PRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 3V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 0.86Ω
Leakage Current: 6µA
Ripple Current: 810mA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 3.5mm
Dimension: H  12mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,692.00
USD
Quantity
Unit Price
1
$0.805
30
$0.785
125
$0.76
300
$0.745
1,250+
$0.705
Product Variant Information section