Manufacturer Part #
109D566X9075F2
109D Series 56 uF ±10 % 75 V Axial Through Hole Wet Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Vishay 109D566X9075F2 - Technical Attributes
Attributes Table
| Type: | Wet |
| Capacitance: | 56µF |
| Rated Voltage: | 75V |
| Tolerance (%): | ±10% |
| Dimension: | L 20.22mm x D 7.92mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$43.54
3
$43.00
10
$42.42
20
$42.09
40+
$41.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole