Manufacturer Part #
138D256X0125T2
138D Series 25 uF ±20 % 125 V Axial Through Hole Wet Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 138D256X0125T2 - Technical Attributes
Attributes Table
| Type: | Wet |
| Capacitance: | 25µF |
| Rated Voltage: | 125V |
| Tolerance (%): | ±20% |
| Dimension: | L 19.46mm x D 9.53mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$55.89
3
$55.13
5
$54.78
20
$53.84
30+
$53.22
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole