text.skipToContent text.skipToNavigation

Manufacturer Part #

150D106X9020B2B

150D Series 10 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 150D106X9020B2B - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 20V
Tolerance (%): ±10%
Dimension: L  12.04mm x D  4.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
225
Multiple Of:
75
Total
$742.50
USD
Quantity
Unit Price
75
$3.35
150
$3.32
225
$3.30
300
$3.29
375+
$3.24
Product Variant Information section