text.skipToContent text.skipToNavigation

Manufacturer Part #

150D474X9035A2B

150D Series 0.47 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Vishay 150D474X9035A2B - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 0.47µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  7.26mm x D  3.43mm
Package Style:  AXIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.00
USD
Quantity
Unit Price
100
$2.86
200
$2.83
300
$2.82
400
$2.81
500+
$2.77
Product Variant Information section